1278050000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, orange, 1278050000

Order No.: 51P0038
EAN: 4050118068986
MPN:
1278050000
B2CF 3.50/06/180LR SN OR BX
1278050000 Weidmüller PCB Connection Systems Image 1
1278050000 Weidmüller PCB Connection Systems Image 2
1278050000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Available: 77 pcs.
Total Price:
4.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.046 €

Female connector, 1278050000, Weidmüller

PCB connector, release latch, 3.50 mm, no. of poles: 6, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes