1277930000 | Weidmüller

Socket header, 18 pole, pitch 3.5 mm, straight, black, 1277930000

Order No.: 51P0027
EAN: 4050118068559
MPN:
1277930000
B2CF 3.50/18/180F SN BK BX
1277930000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0436 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
10.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.0436 €

Female connector, 1277930000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 18, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes