1277890000 | Weidmüller

Socket header, 10 pole, pitch 3.5 mm, straight, black, 1277890000

Order No.: 51P0023
EAN: 4050118069075
MPN:
1277890000
B2CF 3.50/10/180F SN BK BX
1277890000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7239 €

Female connector, 1277890000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 10, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes