1277550000 | Weidmüller

Socket header, 20 pole, pitch 3.5 mm, straight, black, 1277550000

Order No.: 50P9993
EAN: 4050118067415
MPN:
1277550000
B2CF 3.50/20/180 SN BK BX
1277550000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2098 € *
Available: 42 pcs.
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
11.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.2098 €

Female connector, 1277550000, Weidmüller

Printed circuit board connectors, closed sideways, 3.50 mm, no. of poles: 20, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes