1277520000 | Weidmüller

Socket header, 14 pole, pitch 3.5 mm, straight, black, 1277520000

Order No.: 50P9990
EAN: 4050118067798
MPN:
1277520000
B2CF 3.50/14/180 SN BK BX
1277520000 Weidmüller PCB Connection Systems Image 1
1277520000 Weidmüller PCB Connection Systems Image 2
1277520000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
10.6862 € *
Available: 44 pcs.
Available in 6 Days: 360 pcs. - if ordered today
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
10 pcs.
9.8294 €
50 pcs.
8.9488 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1277520000, Weidmüller

Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 14, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes