1277510000 | Weidmüller

Socket header, 12 pole, pitch 3.5 mm, straight, black, 1277510000

Order No.: 50P9989
EAN: 4050118067699
MPN:
1277510000
B2CF 3.50/12/180 SN BK BX
1277510000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1511 € *
Available: 46 pcs.
Available in 6 Days: 420 pcs. - if ordered today
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.4252 €
50 pcs.
7.6636 €
100 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1277510000, Weidmüller

PCB connector, closed side, 3.50 mm, no. of poles: 12, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes