1277470000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, black, 1277470000

Order No.: 50P9986
EAN: 4050118067897
MPN:
1277470000
B2CF 3.50/06/180 SN BK BX
1277470000 Weidmüller PCB Connection Systems Image 1
1277470000 Weidmüller PCB Connection Systems Image 2
1277470000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 143 pcs.
Available in 6 Days: 725 pcs. - if ordered today
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.3911 €
50 pcs.
3.9984 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1277470000, Weidmüller

Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 6, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes