1277450000 | Weidmüller

Socket header, 36 pole, pitch 3.5 mm, straight, orange, 1277450000

Order No.: 50P9984
EAN: 4050118067408
MPN:
1277450000
B2CF 3.50/36/180 SN OR BX
1277450000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1943 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.1943 €

Female connector, 1277450000, Weidmüller

Printed Circuit Board Connector, closed sideways, 3.50 mm, no. of poles: 36, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes