1258350000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, angled, black, 1258350000

Order No.: 50P4153
EAN: 4050118051735
MPN:
1258350000
SLD 5.08V/08/90 3.2 SN BK BX
1258350000 Weidmüller PCB Connection Systems Image 1
1258350000 Weidmüller PCB Connection Systems Image 2
1258350000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.6057 €
50 pcs.
3.3558 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1258350000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.08 mm, Number of poles: 8, 90°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No