1237640000 | Weidmüller

Pin header, 12 pole, pitch 3.81 mm, straight, orange, 1237640000

Order No.: 50P9400
EAN: 4050118023572
MPN:
1237640000
SCZ 3.81/12/180FIZE SN OR BX
1237640000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9595 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.9595 €

Male connector, 1237640000, Weidmüller

PCB connector, latching flange inverted, strain relief, 3.81 mm, no. of poles: 12, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.81 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead