1237070000 | Weidmüller

Pin header, 9 pole, pitch 3.81 mm, straight, orange, 1237070000

Order No.: 50P9369
EAN: 4050118022674
MPN:
1237070000
SCZ 3.81/09/180GZE SN OR BX
1237070000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1396 €

Male connector, 1237070000, Weidmüller

Printed circuit board connector, closed side, strain relief, 3.81 mm, no. of poles: 9, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.81 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead