1236730000 | Weidmüller

Socket header, 19 pole, pitch 3.81 mm, straight, orange, 1236730000

Order No.: 50P9346
EAN: 4050118022452
MPN:
1236730000
BCZ 3.81/19/180FZE SN OR BX
1236730000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6969 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
13.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.6969 €

Female connector, 1236730000, Weidmüller

PCB connector, flange, strain relief, 3.81 mm, no. of poles: 19, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No