1236530000 | Weidmüller

Socket header, 5 pole, pitch 3.81 mm, straight, orange, 1236530000

Order No.: 50P9332
EAN: 4050118021844
MPN:
1236530000
BCZ 3.81/05/180FZE SN OR BX
1236530000 Weidmüller PCB Connection Systems Image 1
1236530000 Weidmüller PCB Connection Systems Image 2
1236530000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4744 €

Female connector, 1236530000, Weidmüller

Printed circuit board connector, flange, strain relief, 3.81 mm, no. of poles: 5, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead