1236470000 | Weidmüller

Socket header, 20 pole, pitch 3.81 mm, straight, orange, 1236470000

Order No.: 50P9331
EAN: 4050118021752
MPN:
1236470000
BCZ 3.81/20/180ZE SN OR BX
1236470000 Weidmüller PCB Connection Systems Image 1
1236470000 Weidmüller PCB Connection Systems Image 2
1236470000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9349 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
13.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9349 €

Female connector, 1236470000, Weidmüller

PCB connectors, closed sideways, strain relief, 3.81 mm, no. of poles: 20, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No