1236430000 | Weidmüller

Socket header, 18 pole, pitch 3.81 mm, straight, orange, 1236430000

Order No.: 50P9329
EAN: 4050118021776
MPN:
1236430000
BCZ 3.81/18/180ZE SN OR BX
1236430000 Weidmüller PCB Connection Systems Image 1
1236430000 Weidmüller PCB Connection Systems Image 2
1236430000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2566 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
13.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.2566 €

Female connector, 1236430000, Weidmüller

PCB connectors, closed sideways, strain relief, 3.81 mm, no. of poles: 18, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead