1236380000 | Weidmüller
Socket header, 13 pole, pitch 3.81 mm, straight, orange, 1236380000
Order No.: 50P9324
EAN: 4050118021738
MPN:
1236380000
BCZ 3.81/13/180ZE SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.234 € *
Standard delivery time from the manufacturer is: 12 Weeks
Female connector, 1236380000, Weidmüller
Printed circuit board connector, closed sideways, strain relief, 3.81 mm, no. of poles: 13, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 13 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |