1236010000 | Weidmüller

Socket header, 9 pole, pitch 3.81 mm, straight, orange, 1236010000

Order No.: 50P9292
EAN: 4050118020953
MPN:
1236010000
BCF 3.81/09/180FZE SN OR BX
1236010000 Weidmüller PCB Connection Systems Image 1
1236010000 Weidmüller PCB Connection Systems Image 2
1236010000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.783 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.783 €

Female connector, 1236010000, Weidmüller

Printed circuit board connector, female connector, flange, strain relief, 3.81 mm, no. of poles: 9, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes