1235880000 | Weidmüller

Socket header, 12 pole, pitch 3.81 mm, straight, orange, 1235880000

Order No.: 50P9281
EAN: 4050118020670
MPN:
1235880000
BCF 3.81/12/180ZE SN OR BX
1235880000 Weidmüller PCB Connection Systems Image 1
1235880000 Weidmüller PCB Connection Systems Image 2
1235880000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6271 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6271 €

Female connector, 1235880000, Weidmüller

Printed circuit board connectors, female connector, side closed, strain relief, 3.81 mm, no. of poles: 12, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes