1231740000 | Weidmüller

Socket header, 10 pole, pitch 3.81 mm, straight, black, 1231740000

Order No.: 50P9156
EAN: 4050118015300
MPN:
1231740000
BCF 3.81/10/180ZE SN BK BX
1231740000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4252 €

Female connector, 1231740000, Weidmüller

Printed Circuit Board Connector, female connector, laterally closed, strain relief, 3.81 mm, no. of poles: 10, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes