1231130000 | Weidmüller

Socket header, 4 pole, pitch 3.81 mm, straight, black, 1231130000

Order No.: 51P7115
EAN: 4050118014457
MPN:
1231130000
BCZ 3.81/04/180ZE SN BK BX
1231130000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.8080 €
50 pcs.
3.5938 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1231130000, Weidmüller

Female socket connector with clamping-yoke screw system for connecting wires.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 17.5 A
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes