1230240000 | Weidmüller

Socket header, 11 pole, pitch 7.62 mm, straight, orange, 1230240000

Order No.: 50P9127
EAN: 4050118014037
MPN:
1230240000
BLF 7.62HP/11/180 SN OR BX
1230240000 Weidmüller PCB Connection Systems Image 1
1230240000 Weidmüller PCB Connection Systems Image 2
1230240000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0313 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.0313 €

Female connector, 1230240000, Weidmüller

Printed circuit board connector, closed sideways, 7.62 mm, no. of poles: 11, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes