1227530000 | Weidmüller

Socket header, 9 pole, pitch 7.62 mm, straight, black, 1227530000

Order No.: 50P9108
EAN: 4050118011661
MPN:
1227530000
BLF 7.62HP/09/180F SN BK BX
1227530000 Weidmüller PCB Connection Systems Image 1
1227530000 Weidmüller PCB Connection Systems Image 2
1227530000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0781 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
10 pcs.
12.1737 €
50 pcs.
11.0670 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1227530000, Weidmüller

PCB connector, flange, 7.62 mm, no. of poles: 9, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes