1227410000 | Weidmüller

Socket header, 12 pole, pitch 7.62 mm, straight, black, 1227410000

Order No.: 50P9099
EAN: 4050118011555
MPN:
1227410000
BLF 7.62HP/12/180 SN BK BX
1227410000 Weidmüller PCB Connection Systems Image 1
1227410000 Weidmüller PCB Connection Systems Image 2
1227410000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5335 € *
Available in 12 Days: 72 pcs. - if ordered today
Total Price:
166.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.5335 €

Female connector, 1227410000, Weidmüller

Printed circuit board connector, closed sideways, 7.62 mm, no. of poles: 12, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes