1227350000 | Weidmüller

Socket header, 7 pole, pitch 7.62 mm, straight, black, 1227350000

Order No.: 50P9094
EAN: 4050118011487
MPN:
1227350000
BLF 7.62HP/07/180 SN BK BX
1227350000 Weidmüller PCB Connection Systems Image 1
1227350000 Weidmüller PCB Connection Systems Image 2
1227350000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2947 €

Female connector, 1227350000, Weidmüller

Printed circuit board connector, lateral closed, 7.62 mm, no. of poles: 7, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes