1211860000 | Weidmüller

Socket header, 23 pole, pitch 5 mm, straight, black, 1211860000

Order No.: 50P8786
EAN: 4032248993260
MPN:
1211860000
BLF 5.00HC/23/180 SN BK BX
1211860000 Weidmüller PCB Connection Systems Image 1
1211860000 Weidmüller PCB Connection Systems Image 2
1211860000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2427 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
10 pcs.
16.9694 €
50 pcs.
15.6128 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1211860000, Weidmüller

Printed Circuit Board Connector, sideways closed, 5.00 mm, no. of poles: 23, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 23 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes