1211830000 | Weidmüller

Socket header, 20 pole, pitch 5 mm, straight, black, 1211830000

Order No.: 50P8783
EAN: 4032248993307
MPN:
1211830000
BLF 5.00HC/20/180 SN BK BX
1211830000 Weidmüller PCB Connection Systems Image 1
1211830000 Weidmüller PCB Connection Systems Image 2
1211830000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.424 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.424 €

Female connector, 1211830000, Weidmüller

Printed circuit board connectors, closed sideways, 5.00 mm, no. of poles: 20, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes