1211810000 | Weidmüller

Socket header, 24 pole, pitch 5 mm, straight, orange, 1211810000

Order No.: 50P8781
EAN: 4032248993291
MPN:
1211810000
BLF 5.00HC/24/180 SN OR BX
1211810000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0519 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.05 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0519 €
10 pcs.
17.6953 €
50 pcs.
16.2911 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1211810000, Weidmüller

PCB Connector, Side Closed, 5.00 mm, No. of Poles: 24, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes