1211770000 | Weidmüller

Socket header, 20 pole, pitch 5 mm, straight, orange, 1211770000

Order No.: 50P8777
EAN: 4032248993437
MPN:
1211770000
BLF 5.00HC/20/180 SN OR BX
1211770000 Weidmüller PCB Connection Systems Image 1
1211770000 Weidmüller PCB Connection Systems Image 2
1211770000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.424 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.424 €

Female connector, 1211770000, Weidmüller

Printed circuit board connector, closed side, 5.00 mm, no. of poles: 20, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes