1190600000 | Weidmüller
Pin header, 16 pole, pitch 5.08 mm, straight, black, 1190600000
Order No.: 50P7896
EAN: 4032248973415
MPN:
1190600000
SLH-THR5.08/16/180F 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0511 € *
Available in 6 Days: 50 pcs. - if ordered today
Male connector, 1190600000, Weidmüller
Printed Circuit Board Connector, male connector, flange, THT/THR solder termination, 5.08 mm, no. of poles: 16, 180°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 18 A | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |