1173770000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 1173770000

Order No.: 50P7795
EAN: 4032248966615
MPN:
1173770000
SL 7.62IT/04/90MF4 3.2SN BK BX
1173770000 Weidmüller PCB Connection Systems Image 1
1173770000 Weidmüller PCB Connection Systems Image 2
1173770000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available in 6 Days: 96 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1173770000, Weidmüller

PCB connectors, lateral closed, center flange, THT solder termination, 7.62 mm, no. of poles: 4, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes