1173690000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, angled, black, 1173690000

Order No.: 50P7788
EAN: 4032248966493
MPN:
1173690000
SL 7.62IT/03/90MF3 3.2SN BK BX
1173690000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9159 €
50 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1173690000, Weidmüller

PCB connector, side mount, center flange, THT solder termination, 7.62 mm, no. of poles: 3, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes