1173520000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1173520000

Order No.: 50P7772
EAN: 4032248966080
MPN:
1173520000
BLZ 7.62IT/04/180MF2 SN BK BX
1173520000 Weidmüller PCB Connection Systems Image 1
1173520000 Weidmüller PCB Connection Systems Image 2
1173520000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Available: 30 pcs.
Available in 6 Days: 80 pcs. - if ordered today
Total Price:
4.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4625 €

Female connector, 1173520000, Weidmüller

PCB Connector, center flange, 7.62 mm, no. of poles: 4, tin-plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes