1173510000 | Weidmüller
Socket header, 3 pole, pitch 7.62 mm, straight, black, 1173510000
Order No.: 50P7771
EAN: 4032248966097
MPN:
1173510000
BLZ 7.62IT/03/180MF3 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9504 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.5577 €
50 pcs.
4.1412 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1173510000, Weidmüller
PCB connectors, center flange, 7.62 mm, no. of poles: 3, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |