1165010000 | Weidmüller
Socket header, 11 pole, pitch 7.62 mm, straight, black, 1165010000
Order No.: 50P7542
EAN: 4032248955015
MPN:
1165010000
BLZ 7.62HP/11/180LR SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5053 € *
Available in 6 Days: 30 pcs. - if ordered today
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
15.3272 €
50 pcs.
14.0896 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1165010000, Weidmüller
PCB Connector, Release Latch, 7.62 mm, no. of poles: 11, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |