1165000000 | Weidmüller
Socket header, 10 pole, pitch 7.62 mm, straight, black, 1165000000
Order No.: 50P7541
EAN: 4032248954759
MPN:
1165000000
BLZ 7.62HP/10/180LR SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4704 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
13.4589 €
50 pcs.
12.3760 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1165000000, Weidmüller
PCB connector, release latch, 7.62 mm, no. of poles: 10, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |