1164960000 | Weidmüller
Socket header, 6 pole, pitch 7.62 mm, straight, black, 1164960000
Order No.: 50P7537
EAN: 4032248955039
MPN:
1164960000
BLZ 7.62HP/06/180LR SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3177 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
10 pcs.
8.5680 €
50 pcs.
7.8064 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1164960000, Weidmüller
PCB connectors, release latch, 7.62 mm, no. of poles: 6, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |