1164950000 | Weidmüller
Socket header, 12 pole, pitch 7.62 mm, straight, orange, 1164950000
Order No.: 50P7536
EAN: 4032248954957
MPN:
1164950000
BLZ 7.62HP/12/180LR SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4355 € *
Standard delivery time from the manufacturer is: 6 Weeks
Female connector, 1164950000, Weidmüller
PCB connectors, release latch, 7.62 mm, no. of poles: 12, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |