1164930000 | Weidmüller

Socket header, 10 pole, pitch 7.62 mm, straight, orange, 1164930000

Order No.: 50P7534
EAN: 4032248954308
MPN:
1164930000
BLZ 7.62HP/10/180LR SN OR BX
1164930000 Weidmüller PCB Connection Systems Image 1
1164930000 Weidmüller PCB Connection Systems Image 2
1164930000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4704 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
13.4589 €
50 pcs.
12.3760 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1164930000, Weidmüller

Printed circuit board connector, release latch, 7.62 mm, no. of poles: 10, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes