1164910000 | Weidmüller
Socket header, 9 pole, pitch 7.62 mm, straight, orange, 1164910000
Order No.: 50P7533
EAN: 4032248955022
MPN:
1164910000
BLZ 7.62HP/09/180LR SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0781 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
10 pcs.
12.1737 €
50 pcs.
11.0670 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1164910000, Weidmüller
PCB connectors, release latch, 7.62 mm, no. of poles: 9, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |