1164890000 | Weidmüller

Socket header, 8 pole, pitch 7.62 mm, straight, orange, 1164890000

Order No.: 50P7532
EAN: 4032248954926
MPN:
1164890000
BLZ 7.62HP/08/180LR SN OR BX
1164890000 Weidmüller PCB Connection Systems Image 1
1164890000 Weidmüller PCB Connection Systems Image 2
1164890000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6977 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
10.8766 €
50 pcs.
9.9008 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1164890000, Weidmüller

PCB connectors, release latch, 7.62 mm, no. of poles: 8, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes