1164880000 | Weidmüller
Socket header, 7 pole, pitch 7.62 mm, straight, orange, 1164880000
Order No.: 50P7531
EAN: 4032248954940
MPN:
1164880000
BLZ 7.62HP/07/180LR SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.5676 €
50 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1164880000, Weidmüller
PCB connector, release latch, 7.62 mm, no. of poles: 7, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |