1164870000 | Weidmüller

Socket header, 6 pole, pitch 7.62 mm, straight, orange, 1164870000

Order No.: 50P7530
EAN: 4032248954285
MPN:
1164870000
BLZ 7.62HP/06/180LR SN OR BX
1164870000 Weidmüller PCB Connection Systems Image 1
1164870000 Weidmüller PCB Connection Systems Image 2
1164870000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9726 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
10 pcs.
8.2467 €
50 pcs.
7.5089 €
100 pcs.
6.7711 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1164870000, Weidmüller

PCB connectors, release latch, 7.62 mm, no. of poles: 6, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes