1157440000 | Weidmüller
Socket header, 3 pole, pitch 7.62 mm, straight, black, 1157440000
Order No.: 50P7423
EAN: 4032248944897
MPN:
1157440000
BVF 7.62HP/03/180MSF2 BCF/04R SN BK BX
Unit Price (€ / pc.)
15.3629 € *
Available in 5 Days: 40 pcs. - if ordered today
Female connector, 1157440000, Weidmüller
PCB connectors, closed sideways / center screw flange, 7.62 mm, no. of poles: 3, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | spring connection | |
Grid | 7.62 mm | |
Rated voltage | 1 kV | |
Number of rows | 1 | |
Additional parts | equipped | |
Orientation | straight | |
Version | socket header | |
Colour | black | |
contact surface | tin-plated | |
Contact type | socket | |
Pin number | 3 pole | |
Rated current | 38 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |