1157310000 | Weidmüller
Pin header, 2 pole, pitch 10.16 mm, angled, black, 1157310000
Order No.: 50P7417
EAN: 4032248944736
MPN:
1157310000
SU 10.16IT/02/270MF2 3.5AG BK BX SO
Unit Price (€ / pc.)
7.4137 € *
Available in 5 Days: 55 pcs. - if ordered today
Male connector, 1157310000, Weidmüller
Printed Circuit Board Connector, closed sideways, center flange, THT solder termination, 10.16 mm, no. of poles: 2, 270°, 3.5 mm, silver plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | PCB connection | |
Grid | 10.16 mm | |
Rated voltage | 1 kV | |
Number of rows | 1 | |
Additional parts | equipped | |
Orientation | angled | |
Version | pin header | |
Colour | black | |
contact surface | silver-plated | |
Contact type | pin | |
Pin number | 2 pole | |
Rated current | 78.3 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |