1157100000 | Weidmüller
Socket header, 2 pole, pitch 7.62 mm, straight, black, 1157100000
Order No.: 50P7401
EAN: 4032248944453
MPN:
1157100000
BVF 7.62HP/02/180MSF2 BCF/08R SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Available in 12 Days: 80 pcs. - if ordered today
Female connector, 1157100000, Weidmüller
Printed circuit board connector, closed side / center screw flange, 7.62 mm, no. of poles: 2, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 38 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |