1157080000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, angled, black, 1157080000

Order No.: 50P7399
EAN: 4032248944439
MPN:
1157080000
SV 7.62HP/05/90G SC/08R SN BK BX
1157080000 Weidmüller PCB Connection Systems Image 1
1157080000 Weidmüller PCB Connection Systems Image 2
1157080000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2118 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
6.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2118 €

Male connector, 1157080000, Weidmüller

Printed circuit board connector, closed sideways, THT solder termination, 7.62 mm, no. of poles: 5, 90°, 3.5 mm, tin-plated, black

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes