1156710000 | Weidmüller

Socket header, 2 pole, pitch 7.62 mm, straight, black, 1156710000

Order No.: 50P7372
EAN: 4032248943692
MPN:
1156710000
BVZ 7.62IT/02/180MF SN BK BX
1156710000 Weidmüller PCB Connection Systems Image 1
1156710000 Weidmüller PCB Connection Systems Image 2
1156710000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9508 €
50 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1156710000, Weidmüller

PCB connectors, center flange, 7.62 mm, no. of poles: 2, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes