1156620000 | Weidmüller

Socket header, 3 pole, pitch 10.16 mm, straight, black, 1156620000

Order No.: 50P7364
EAN: 4032248943609
MPN:
1156620000
BUZ 10.16IT/03/180MF3 AG BK BX
1156620000 Weidmüller PCB Connection Systems Image 1
1156620000 Weidmüller PCB Connection Systems Image 2
1156620000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
9.0202 €
50 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1156620000, Weidmüller

PCB connector, latching flange, 10.16 mm, no. of poles: 3, silver plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes