1156590000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 1156590000

Order No.: 50P7361
EAN: 4032248943401
MPN:
1156590000
SV 7.62IT/04/90MF4 3.5SN BK BX
1156590000 Weidmüller PCB Connection Systems Image 1
1156590000 Weidmüller PCB Connection Systems Image 2
1156590000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6648 €
50 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1156590000, Weidmüller

PCB connector, closed side, center flange, THT solder termination, 7.62 mm, poles: 4, 90°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes