1156520000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 1156520000

Order No.: 50P7355
EAN: 4032248943388
MPN:
1156520000
SV 7.62IT/04/270MF2 3.5SN BK BX
1156520000 Weidmüller PCB Connection Systems Image 1
1156520000 Weidmüller PCB Connection Systems Image 2
1156520000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.8433 €
50 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1156520000, Weidmüller

Board Connector, side mount, center flange, THT solder termination, 7.62 mm, no. of poles: 4, 270°, 3.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes